Diode Array 1 Pair Common Cathode 45 V 20A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS40L45CT

DigiKey Part Number
497-7567-5-ND
Manufacturer
Manufacturer Product Number
STPS40L45CT
Description
DIODE ARRAY SCHOT 45V 20A TO-220
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 20A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
STPS40L45CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
530 mV @ 20 A
Manufacturer
STMicroelectronics
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
600 µA @ 45 V
Part Status
Active
Operating Temperature - Junction
150°C (Max)
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Schottky
Package / Case
TO-220-3
Voltage - DC Reverse (Vr) (Max)
45 V
Supplier Device Package
TO-220
Current - Average Rectified (Io) (per Diode)
20A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,990
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.91000¥22.91
50¥11.23700¥561.85
100¥10.10310¥1,010.31
500¥8.11394¥4,056.97
1,000¥7.47453¥7,474.53
2,000¥6.93704¥13,874.08
5,000¥6.35568¥31,778.40
10,000¥6.10959¥61,095.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.