Audio Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Turns Ratio - Primary:Secondary | Impedance - Primary (Ohms) | Impedance - Secondary (Ohms) | DC Resistance (DCR) - Primary | DC Resistance (DCR) - Secondary | Transformer Type | Frequency Range | Frequency Response | Voltage - Isolation | Insertion Loss | Return Loss | Power Level | Operating Temperature | Approval Agency | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,878 In Stock | 1 : ¥12.09000 Cut Tape (CT) 500 : ¥7.17088 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | 250mOhm | 250mOhm | - | - | - | 3750Vrms | - | - | - | -40°C ~ 125°C | - | Surface Mount | 0.280" L x 0.205" W (7.10mm x 5.20mm) | 0.138" (3.50mm) | Gull Wing | |||
3,847 In Stock | 1 : ¥43.29000 Bulk | Bulk | Active | 1:1 | 600 | 600 | 59Ohm | 59Ohm | Data/Voice Coupling | 200Hz ~ 4kHz | ±0.5dB | 1875VRMS @ 1 Second | 1.5dB Max @ 1kHz | 14dB Min @ 200Hz ~ 4kHz | - | - | UL60950 | Through Hole | 0.591" L x 0.571" W (15.00mm x 14.50mm) | 0.472" (12.00mm) | PC Pin | |||
5,395 In Stock | 1 : ¥48.95000 Cut Tape (CT) 400 : ¥27.85908 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1:1 | 600 | 600 | 115Ohm | 115Ohm | Data/Voice Coupling | 200Hz ~ 4kHz | ±0.25dB | 3000VRMS @ 1 Minute | 2dB Max @ 2kHz | 14dB Min @ 200Hz ~ 4kHz | - | -20°C ~ 85°C | UL60950, EN60950 | Surface Mount | 0.378" L x 0.492" W (9.60mm x 12.50mm) | 0.299" (7.60mm) | Flat Lead | |||
2,946 In Stock | 1 : ¥65.93000 Tray | - | Tray | Active | - | 600 | 600 | 46Ohm | 63Ohm | Data/Voice Coupling | 300Hz ~ 3.5kHz | ±0.5dB | 1500VRMS @ 1 Minute | 1dB Typ @ 1kHz | 26dB Min | -45dB ~ 7dB | - | CSA-C22.2 No. 950-M89, UL1459, UL1950 | Through Hole | 0.780" L x 0.654" W (19.80mm x 16.60mm) | 0.469" (11.90mm) | PC Pin | ||
5,195 In Stock | 1 : ¥86.50000 Bulk | Bulk | Active | 1:1 | 10kCT | 10kCT | 1kOhm | 1.3kOhm | Data/Voice Coupling | 300Hz ~ 100kHz | ±2dB | 500VRMS @ 1 Second | - | - | 40mW | -20°C ~ 85°C | - | Through Hole | 0.409" L x 0.310" W (10.40mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
520 In Stock | 1 : ¥88.30000 Bulk | Bulk | Active | 1:1 | 135 | 135CT | 10.5Ohm | 10.8Ohm | Data/Voice Coupling | 300Hz ~ 100kHz | ±2dB | 1000VRMS @ 1 Second | - | - | 50mW | -20°C ~ 85°C | - | Through Hole | 0.409" L x 0.310" W (10.40mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
23,388 In Stock | 1 : ¥114.28000 Tube | Tube | Active | 1:1 | 600 | 600 | 85Ohm | 110Ohm | Data/Voice Coupling | 300Hz ~ 3.5kHz | ±1dB | 1500VRMS @ 1 Minute | - | - | 50mW | -40°C ~ 85°C | - | Through Hole | 0.409" L x 0.310" W (10.40mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
7,448 In Stock | 1 : ¥114.28000 Tube | Tube | Active | 8.66:1 | 600CT | 8 | 60Ohm | 1.5Ohm | Data/Voice Coupling | 300Hz ~ 100kHz | ±2dB | 1000VRMS @ 30 Seconds | - | - | 50mW | -20°C ~ 85°C | - | Through Hole | 0.409" L x 0.310" W (10.40mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
2,436 In Stock | 1 : ¥139.05000 Bulk | Bulk | Active | 1:1 | 10kCT | 10kCT | 1kOhm | 1.3kOhm | Audio Coupling | 300Hz ~ 100kHz | ±2dB | 1000VRMS @ 1 Second | - | - | 50mW | -40°C ~ 85°C | - | Through Hole | 0.410" L x 0.310" W (10.41mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
367 In Stock | 1 : ¥13.80000 Cut Tape (CT) 1,000 : ¥7.25480 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Surface Mount | 0.272" L x 0.150" W (6.90mm x 3.80mm) | 0.173" (4.40mm) | Gull Wing | ||
178 In Stock | 1 : ¥58.04000 Bulk | Bulk | Active | 1:1 | 600CT | 600CT | 44Ohm | 56Ohm | Data/Voice Coupling | 300Hz ~ 3.5kHz | ±0.5dB | 1500VRMS @ 1 Minute | 1.4dB Max @ 1kHz | - | -45dB ~ 7dB | - | CSA-C22.2 No. 66-M1988, UL1459 | Through Hole | 0.815" L x 0.650" W (20.70mm x 16.50mm) | 0.736" (18.70mm) | PC Pin | |||
23 In Stock | 1 : ¥51.95000 Bulk | Bulk | Active | 1:1 | 600 | 301 | 152Ohm | 152Ohm | Data/Voice Coupling | 300Hz ~ 3.5kHz | ±1dB ~ ±4dB | 1875VRMS @ 1 Second | 3.75dB Max @ 1kHz | - | -20dB ~ 4dB | - | CSA-C22.2 No. 950-95, UL1950 | Through Hole | 0.886" L x 0.909" W (22.50mm x 23.10mm) | 0.543" (13.80mm) | PC Pin | |||
0 In Stock Check Lead Time | 1 : ¥41.46000 Bulk | Bulk | Active | 1:1 | 600 | 348 | 149Ohm | 139Ohm | - | 200Hz ~ 4kHz | ±0.25dB | 1875VRMS @ 1 Second | 3.25dB Max @ 1kHz | 14dB Min @ 200Hz ~ 4kHz | - | - | UL60950 | Through Hole | 0.591" L x 0.571" W (15.00mm x 14.50mm) | 0.472" (12.00mm) | PC Pin | |||
0 In Stock | 5,040 : ¥31.51735 Tray | - | Tray | Active | 1:1 | 600 | 600 | 55Ohm | 70Ohm | General Purpose | - | - | 1500Vrms | 1dB @ 200Hz, 1dB @ 1kHz, 1dB @ 20kHz, 1.9dB @ 100kHz | 20dB @ 200Hz, 30dB @ 1kHz, 25dB @ 10kHz | - | - | - | Surface Mount | 0.530" L x 0.516" W (13.46mm x 13.11mm) | 0.485" (12.32mm) | Gull Wing |