T1104 | ||
---|---|---|
DigiKey Part Number | MT4112-ND | |
Manufacturer | ||
Manufacturer Product Number | T1104 | |
Description | AUDIO XFMR 600 / 600 TH | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 600 Impedance Primary Ohms 600 Impedance Secondary Ohms Audio Transformer 300Hz ~ 3.5kHz Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | T1104 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | 600 | |
Impedance - Secondary (Ohms) | 600 | |
DC Resistance (DCR) - Primary | 46Ohm | |
DC Resistance (DCR) - Secondary | 63Ohm | |
Transformer Type | Data/Voice Coupling | |
Frequency Range | 300Hz ~ 3.5kHz | |
Frequency Response | ±0.5dB | |
Voltage - Isolation | 1500VRMS @ 1 Minute | |
Insertion Loss | 1dB Typ @ 1kHz | |
Return Loss | 26dB Min | |
Power Level | -45dB ~ 7dB | |
Operating Temperature | - | |
Approval Agency | CSA-C22.2 No. 950-M89, UL1459, UL1950 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.780" L x 0.654" W (19.80mm x 16.60mm) | |
Height - Seated (Max) | 0.469" (11.90mm) | |
Termination Style | PC Pin | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.31000 | ¥65.31 |
10 | ¥50.77700 | ¥507.77 |
25 | ¥49.40640 | ¥1,235.16 |
40 | ¥42.54350 | ¥1,701.74 |
80 | ¥40.62325 | ¥3,249.86 |
230 | ¥39.79957 | ¥9,153.90 |
600 | ¥39.11345 | ¥23,468.07 |
1,200 | ¥38.42725 | ¥46,112.70 |