TTC-5020 | ||
---|---|---|
DigiKey Part Number | MT7236-ND | |
Manufacturer | ||
Manufacturer Product Number | TTC-5020 | |
Description | AUDIO XFMR 600 / 301 TH | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 600 Impedance Primary Ohms 301 Impedance Secondary Ohms 1:1 Audio Transformer 300Hz ~ 3.5kHz Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 1:1 | |
Impedance - Primary (Ohms) | 600 | |
Impedance - Secondary (Ohms) | 301 | |
DC Resistance (DCR) - Primary | 152Ohm | |
DC Resistance (DCR) - Secondary | 152Ohm | |
Transformer Type | Data/Voice Coupling | |
Frequency Range | 300Hz ~ 3.5kHz | |
Frequency Response | ±1dB ~ ±4dB | |
Voltage - Isolation | 1875VRMS @ 1 Second | |
Insertion Loss | 3.75dB Max @ 1kHz | |
Return Loss | - | |
Power Level | -20dB ~ 4dB | |
Operating Temperature | - | |
Approval Agency | CSA-C22.2 No. 950-95, UL1950 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.886" L x 0.909" W (22.50mm x 23.10mm) | |
Height - Seated (Max) | 0.543" (13.80mm) | |
Termination Style | PC Pin | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.47000 | ¥51.47 |
10 | ¥39.11700 | ¥391.17 |
25 | ¥38.08400 | ¥952.10 |
50 | ¥34.99620 | ¥1,749.81 |
100 | ¥32.93760 | ¥3,293.76 |
300 | ¥31.90833 | ¥9,572.50 |
500 | ¥30.87904 | ¥15,439.52 |
1,000 | ¥29.84974 | ¥29,849.74 |