
T6003NL | |
|---|---|
DigiKey Part Number | 553-1916-ND |
Manufacturer | |
Manufacturer Product Number | T6003NL |
Description | AUDIO XFMR 600 / 600 SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 600 Impedance Primary Ohms 600 Impedance Secondary Ohms 1:1 Audio Transformer Surface Mount |
Datasheet | Datasheet |
Category | Transformer Type General Purpose |
Manufacturer Pulse Electronics | Voltage - Isolation 1500Vrms |
Packaging Tray | Insertion Loss 1dB @ 200Hz, 1dB @ 1kHz, 1dB @ 20kHz, 1.9dB @ 100kHz |
Part Status Active | Return Loss 20dB @ 200Hz, 30dB @ 1kHz, 25dB @ 10kHz |
Turns Ratio - Primary:Secondary 1:1 | Mounting Type Surface Mount |
Impedance - Primary (Ohms) 600 | Size / Dimension 0.530" L x 0.516" W (13.46mm x 13.11mm) |
Impedance - Secondary (Ohms) 600 | Height - Seated (Max) 0.485" (12.32mm) |
DC Resistance (DCR) - Primary 55Ohm | Termination Style Gull Wing |
DC Resistance (DCR) - Secondary 70Ohm | Weight 0.015 lb (6.8 g) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,040 | ¥31.65904 | ¥159,561.56 |




