TDA7269A | ||
---|---|---|
DigiKey Part Number | 497-3964-5-ND | |
Manufacturer | ||
Manufacturer Product Number | TDA7269A | |
Description | IC AMP AB STEREO 14W 11MULTIWATT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 11-Multiwatt | |
Datasheet | Datasheet | |
EDA/CAD Models | TDA7269A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 14W x 2 @ 8Ohm | |
Voltage - Supply | ±5V ~ 20V | |
Features | Depop, Mute, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Through Hole | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Supplier Device Package | 11-Multiwatt | |
Package / Case | Multiwatt-11 (Vertical, Bent and Staggered Leads) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.81000 | ¥45.81 |
10 | ¥41.13700 | ¥411.37 |
25 | ¥38.88920 | ¥972.23 |
100 | ¥33.70270 | ¥3,370.27 |
250 | ¥31.97444 | ¥7,993.61 |
500 | ¥28.69068 | ¥14,345.34 |
1,000 | ¥24.19689 | ¥24,196.89 |
2,500 | ¥22.98706 | ¥57,467.65 |