


TDA7266 | |
|---|---|
DigiKey Part Number | 497-3669-ND |
Manufacturer | |
Manufacturer Product Number | TDA7266 |
Description | IC AMP AB STEREO 7W 15MULTIWATT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 15-Multiwatt |
Datasheet | Datasheet |
EDA/CAD Models | TDA7266 Models |
Category | Voltage - Supply 3V ~ 18V |
Manufacturer STMicroelectronics | Features Mute, Short-Circuit and Thermal Protection, Standby |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Type Class AB | Supplier Device Package 15-Multiwatt |
Output Type 2-Channel (Stereo) | Package / Case Multiwatt-15 (Vertical, Bent and Staggered Leads) |
Max Output Power x Channels @ Load 7W x 2 @ 8Ohm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.50000 | ¥54.50 |
| 10 | ¥41.87000 | ¥418.70 |
| 25 | ¥38.71560 | ¥967.89 |
| 100 | ¥35.24810 | ¥3,524.81 |
| 250 | ¥33.59468 | ¥8,398.67 |
| 500 | ¥32.59868 | ¥16,299.34 |
| 1,000 | ¥31.77848 | ¥31,778.48 |
| 2,500 | ¥30.91287 | ¥77,282.18 |


