TDA7266M | ||
---|---|---|
DigiKey Part Number | 497-15608-ND | |
Manufacturer | ||
Manufacturer Product Number | TDA7266M | |
Description | IC AMP AB MONO 7W 15MULTIWATT | |
Customer Reference | ||
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 15-Multiwatt | |
Datasheet | Datasheet | |
EDA/CAD Models | TDA7266M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 7W x 1 @ 8Ohm | |
Voltage - Supply | 3V ~ 18V | |
Features | Mute, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Through Hole | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Supplier Device Package | 15-Multiwatt | |
Package / Case | Multiwatt-15 (Vertical, Bent and Staggered Leads) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.64000 | ¥51.64 |
10 | ¥46.39100 | ¥463.91 |
25 | ¥43.86080 | ¥1,096.52 |
100 | ¥38.01170 | ¥3,801.17 |
250 | ¥36.06236 | ¥9,015.59 |
500 | ¥32.35862 | ¥16,179.31 |
1,000 | ¥27.29042 | ¥27,290.42 |
2,500 | ¥25.92594 | ¥64,814.85 |