
STA540 | |
|---|---|
DigiKey Part Number | 497-8880-5-ND |
Manufacturer | |
Manufacturer Product Number | STA540 |
Description | IC AMP AB DUAL/QUAD 15MULTIWATT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) or 4-Channel (Quad) Class AB 15-Multiwatt |
Datasheet | Datasheet |
EDA/CAD Models | STA540 Models |
Category | Voltage - Supply 8V ~ 22V |
Manufacturer STMicroelectronics | Features Short-Circuit and Thermal Protection, Standby |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Type Class AB | Supplier Device Package 15-Multiwatt |
Output Type 2-Channel (Stereo) or 4-Channel (Quad) | Package / Case Multiwatt-15 (Vertical, Bent and Staggered Leads) |
Max Output Power x Channels @ Load 38W x 2 @ 4Ohm; 16W x 4 @ 4Ohm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.80000 | ¥47.80 |
| 10 | ¥36.54500 | ¥365.45 |
| 25 | ¥33.74160 | ¥843.54 |
| 100 | ¥30.65440 | ¥3,065.44 |
| 250 | ¥29.18316 | ¥7,295.79 |
| 500 | ¥28.29596 | ¥14,147.98 |
| 1,000 | ¥27.56613 | ¥27,566.13 |
| 2,500 | ¥26.79545 | ¥66,988.62 |



