74HCT4067BQ-Q100J | |
---|---|
DigiKey Part Number | 1727-8000-2-ND - Tape & Reel (TR) 1727-8000-1-ND - Cut Tape (CT) 1727-8000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT4067BQ-Q100J |
Description | IC MUX 16:1 120OHM 24DHVQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 120Ohm 24-DHVQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT4067BQ-Q100J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 16:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 120Ohm | |
Channel-to-Channel Matching (ΔRon) | 6Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 65ns, 60ns | |
-3db Bandwidth | 100MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 800nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-DHVQFN (5.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.12000 | ¥14.12 |
10 | ¥12.65100 | ¥126.51 |
25 | ¥11.93000 | ¥298.25 |
100 | ¥10.16560 | ¥1,016.56 |
250 | ¥9.54516 | ¥2,386.29 |
500 | ¥8.35202 | ¥4,176.01 |
1,000 | ¥6.92023 | ¥6,920.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.67061 | ¥17,011.83 |
6,000 | ¥5.46057 | ¥32,763.42 |
15,000 | ¥5.25056 | ¥78,758.40 |