CMDD3003 TR PBFREE | ||
---|---|---|
DigiKey Part Number | 1514-CMDD3003TRPBFREETR-ND - Tape & Reel (TR) 1514-CMDD3003TRPBFREECT-ND - Cut Tape (CT) 1514-CMDD3003TRPBFREEDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CMDD3003 TR PBFREE | |
Description | DIODE GEN PURP 180V 200MA SOD323 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Diode 180 V 200mA Surface Mount SOD-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 180 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 300 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 nA @ 180 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.43000 | ¥24.30 |
100 | ¥1.45720 | ¥145.72 |
500 | ¥1.34946 | ¥674.73 |
1,000 | ¥0.91764 | ¥917.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.84474 | ¥2,534.22 |
6,000 | ¥0.80966 | ¥4,857.96 |
9,000 | ¥0.72869 | ¥6,558.21 |
30,000 | ¥0.71790 | ¥21,537.00 |
75,000 | ¥0.67472 | ¥50,604.00 |