CMDD2004 TR PBFREE | |
---|---|
DigiKey Part Number | 1514-CMDD2004TRPBFREETR-ND - Tape & Reel (TR) 1514-CMDD2004TRPBFREECT-ND - Cut Tape (CT) 1514-CMDD2004TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMDD2004 TR PBFREE |
Description | DIODE GEN PURP 250V 200MA SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 250 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 240 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.34000 | ¥23.40 |
100 | ¥1.17810 | ¥117.81 |
500 | ¥1.04414 | ¥522.07 |
1,000 | ¥0.81261 | ¥812.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.72729 | ¥2,181.87 |
6,000 | ¥0.71103 | ¥4,266.18 |
9,000 | ¥0.62978 | ¥5,668.02 |
30,000 | ¥0.62165 | ¥18,649.50 |
75,000 | ¥0.52820 | ¥39,615.00 |
150,000 | ¥0.50788 | ¥76,182.00 |