KYOCERA AVX Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,570 In Stock | 1 : ¥1.89000 Cut Tape (CT) 2,000 : ¥0.37205 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 0.47 µF | ±20% | 50 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 8 mA @ 120 Hz | 12.8 mA @ 10 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.472" (12.00mm) | - | Through Hole | Radial, Can | |||
3,377 In Stock | 1 : ¥6.57000 Cut Tape (CT) 500 : ¥2.77920 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 35 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 510 mA @ 120 Hz | 850 mA @ 100 kHz | 90 mOhms | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
4,241 In Stock | 1 : ¥8.78000 Cut Tape (CT) 500 : ¥3.91848 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 50 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 402 mA @ 120 Hz | 670 mA @ 100 kHz | 180 mOhms | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
1,940 In Stock | 1 : ¥5.01000 Cut Tape (CT) 550 : ¥1.72829 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.2 µF | ±20% | 400 V | - | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | - | General Purpose | 16.5 mA @ 120 Hz | 30 mA @ 100 kHz | - | - | 0.315" Dia (8.00mm) | 0.433" (11.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
2,724 In Stock | 1 : ¥5.50000 Cut Tape (CT) 500 : ¥2.21586 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 µF | ±20% | 100 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 45.5 mA @ 120 Hz | 130 mA @ 100 kHz | 1.88 Ohms | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
2,290 In Stock | 1 : ¥5.66000 Cut Tape (CT) 550 : ¥2.27965 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 µF | ±20% | 100 V | 2.5Ohm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 172.5 mA @ 120 Hz | 345 mA @ 100 kHz | - | - | 0.315" Dia (8.00mm) | 0.433" (11.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
1,995 In Stock | 1 : ¥6.90000 Cut Tape (CT) 500 : ¥2.90858 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 150 µF | ±20% | 35 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 240 mA @ 120 Hz | 600 mA @ 100 kHz | 170 mOhms | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
1,238 In Stock | 1 : ¥7.80000 Cut Tape (CT) 200 : ¥4.01805 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 50 V | - | 5000 Hrs @ 125°C | -55°C ~ 125°C | Polar | - | General Purpose | 275 mA @ 120 Hz | 550 mA @ 100 kHz | - | - | 0.492" Dia (12.50mm) | 0.551" (14.00mm) | 0.512" L x 0.512" W (13.00mm x 13.00mm) | Surface Mount | Radial, Can - SMD | |||
6,000 In Stock | 1 : ¥7.96000 Cut Tape (CT) 500 : ¥3.34842 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 330 µF | ±20% | 35 V | 150mOhm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 450 mA @ 120 Hz | 900 mA @ 100 kHz | - | - | 0.394" Dia (10.00mm) | 0.512" (13.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
2,035 In Stock | 1 : ¥11.00000 Cut Tape (CT) 500 : ¥4.92364 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -55°C ~ 125°C | Polar | - | General Purpose | 140 mA @ 120 Hz | 350 mA @ 100 kHz | - | - | 0.394" Dia (10.00mm) | 0.512" (13.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
827 In Stock | 1 : ¥11.25000 Cut Tape (CT) 500 : ¥5.03972 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1000 µF | ±20% | 16 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 510 mA @ 120 Hz | 850 mA @ 100 kHz | 90 mOhms | - | 0.394" Dia (10.00mm) | 0.394" (10.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
797 In Stock | 1 : ¥16.25000 Cut Tape (CT) 250 : ¥8.61456 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 680 µF | ±20% | 35 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 660 mA @ 120 Hz | 1.1 A @ 100 kHz | 60 mOhms | - | 0.492" Dia (12.50mm) | 0.531" (13.50mm) | 0.512" L x 0.512" W (13.00mm x 13.00mm) | Surface Mount | Radial, Can - SMD | |||
3,371 In Stock | 1 : ¥5.83000 Cut Tape (CT) 500 : ¥2.00734 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 470 µF | ±20% | 10 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 360 mA @ 120 Hz | 600 mA @ 100 kHz | 170 mOhms | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
364 In Stock | 1 : ¥15.52000 Cut Tape (CT) 250 : ¥7.24820 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1500 µF | ±20% | 16 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 660 mA @ 120 Hz | 1.1 A @ 100 kHz | 60 mOhms | - | 0.492" Dia (12.50mm) | 0.531" (13.50mm) | 0.512" L x 0.512" W (13.00mm x 13.00mm) | Surface Mount | Radial, Can - SMD | |||
200 In Stock | 1 : ¥33.66000 Cut Tape (CT) 200 : ¥20.06530 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6800 µF | ±20% | 6.3 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.08 A @ 120 Hz | 1.8 A @ 100 kHz | 35 mOhms | - | 0.630" Dia (16.00mm) | 0.669" (17.00mm) | 0.669" L x 0.669" W (17.00mm x 17.00mm) | Surface Mount | Radial, Can - SMD | |||
2,000 In Stock | 1 : ¥1.89000 Cut Tape (CT) 2,000 : ¥0.37205 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 4.7 µF | ±20% | 100 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 40 mA @ 120 Hz | 64 mA @ 10 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.472" (12.00mm) | - | Through Hole | Radial, Can | |||
2,000 In Stock | 1 : ¥1.89000 Cut Tape (CT) 2,000 : ¥0.37205 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 3.3 µF | ±20% | 50 V | - | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | - | General Purpose | 16.8 mA @ 120 Hz | 40 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
2,000 In Stock | 1 : ¥1.89000 Cut Tape (CT) 2,000 : ¥0.37205 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 3.3 µF | ±20% | 50 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 31 mA @ 120 Hz | 49.6 mA @ 10 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.472" (12.00mm) | - | Through Hole | Radial, Can | |||
2,000 In Stock | 1 : ¥1.89000 Cut Tape (CT) 2,000 : ¥0.37205 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 2.2 µF | ±20% | 100 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 28 mA @ 120 Hz | 44.8 mA @ 10 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.472" (12.00mm) | - | Through Hole | Radial, Can | |||
2,000 In Stock | 1 : ¥1.89000 Cut Tape (CT) 2,000 : ¥0.37205 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 4.7 µF | ±20% | 50 V | - | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | - | General Purpose | 17.64 mA @ 120 Hz | 42 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
2,000 In Stock | 1 : ¥1.89000 Cut Tape (CT) 2,000 : ¥0.37205 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 100 µF | ±20% | 10 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 120 mA @ 120 Hz | 300 mA @ 100 kHz | 290 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.433" (11.00mm) | - | Through Hole | Radial, Can | |||
2,000 In Stock | 1 : ¥1.89000 Cut Tape (CT) 2,000 : ¥0.37205 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 4.7 µF | ±20% | 80 V | - | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | - | General Purpose | 10.92 mA @ 120 Hz | 26 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
2,000 In Stock | 1 : ¥1.89000 Cut Tape (CT) 2,000 : ¥0.37205 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 22 µF | ±20% | 50 V | - | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | - | General Purpose | 60.5 mA @ 120 Hz | 110 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
1,998 In Stock | 1 : ¥1.89000 Cut Tape (CT) 2,000 : ¥0.37205 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 150 µF | ±20% | 6.3 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 120 mA @ 120 Hz | 300 mA @ 100 kHz | 290 mOhms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
1,998 In Stock | 1 : ¥1.89000 Cut Tape (CT) 2,000 : ¥0.37205 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 100 µF | ±20% | 16 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 128 mA @ 120 Hz | 320 mA @ 100 kHz | 210 mOhms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can |