REH0512220M050K | ||
---|---|---|
DigiKey Part Number | 478-REH0512220M050KTR-ND - Tape & Reel (TR) 478-REH0512220M050KCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | REH0512220M050K | |
Description | SERIES: REH/ CASE: 0512/ CAP: 22 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 60.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 110 mA @ 100 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.20700 | ¥12.07 |
50 | ¥0.76180 | ¥38.09 |
100 | ¥0.60910 | ¥60.91 |
500 | ¥0.43970 | ¥219.85 |
1,000 | ¥0.38896 | ¥388.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.37205 | ¥744.10 |
4,000 | ¥0.33823 | ¥1,352.92 |
10,000 | ¥0.32131 | ¥3,213.10 |
14,000 | ¥0.30440 | ¥4,261.60 |
50,000 | ¥0.27058 | ¥13,529.00 |
100,000 | ¥0.22830 | ¥22,830.00 |
200,000 | ¥0.22492 | ¥44,984.00 |