AEK1012331M035R | ||
---|---|---|
DigiKey Part Number | 478-AEK1012331M035RTR-ND - Tape & Reel (TR) 478-AEK1012331M035RCT-ND - Cut Tape (CT) 478-AEK1012331M035RDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AEK1012331M035R | |
Description | CAP ALUM 330UF 20% 35V SMD | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 2000 Hrs @ 105°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 450 mA @ 120 Hz | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥5.74700 | ¥57.47 |
50 | ¥5.02240 | ¥251.12 |
100 | ¥4.09240 | ¥409.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.34842 | ¥1,674.21 |
1,000 | ¥2.88337 | ¥2,883.37 |
2,500 | ¥2.69733 | ¥6,743.32 |
5,000 | ¥2.55784 | ¥12,789.20 |
12,500 | ¥2.42389 | ¥30,298.62 |
25,000 | ¥2.37181 | ¥59,295.25 |