PKLCS1212E40A1-R1 | |
---|---|
DigiKey Part Number | 490-5262-2-ND - Tape & Reel (TR) 490-5262-1-ND - Cut Tape (CT) 490-5262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PKLCS1212E40A1-R1 |
Description | BUZZER PIEZO 1.5V 12X12MM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 1.5 V 4kHz 75dB @ 1.5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | PKLCS1212E40A1-R1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 1.5 V | |
Voltage Range | 25V (Max) | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 75dB @ 1.5V, 10cm | |
Current - Supply | - | |
Port Location | Side | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥7.88900 | ¥78.89 |
25 | ¥7.30400 | ¥182.60 |
50 | ¥6.87540 | ¥343.77 |
100 | ¥6.46150 | ¥646.15 |
250 | ¥5.99340 | ¥1,498.35 |
500 | ¥5.55918 | ¥2,779.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.19679 | ¥5,196.79 |
5,000 | ¥5.09256 | ¥25,462.80 |