LM3410XMF/NOPB | ||
---|---|---|
DigiKey Part Number | LM3410XMF/NOPBTR-ND - Tape & Reel (TR) LM3410XMF/NOPBCT-ND - Cut Tape (CT) LM3410XMF/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM3410XMF/NOPB | |
Description | IC LED DRV RGLTR PWM SOT23-5 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 1 Output DC DC Regulator SEPIC, Step-Up (Boost) PWM Dimming 2.8A (Switch) SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | LM3410XMF/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | SEPIC, Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 3V ~ 24V | |
Current - Output / Channel | 2.8A (Switch) | |
Frequency | 1.6MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.68000 | ¥22.68 |
10 | ¥20.36500 | ¥203.65 |
25 | ¥19.21240 | ¥480.31 |
100 | ¥16.37020 | ¥1,637.02 |
250 | ¥15.37124 | ¥3,842.81 |
500 | ¥13.44984 | ¥6,724.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.14414 | ¥11,144.14 |
2,000 | ¥10.37559 | ¥20,751.18 |
5,000 | ¥9.99131 | ¥49,956.55 |