
ADM3078EARZ | |
|---|---|
DigiKey Part Number | 505-ADM3078EARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM3078EARZ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3078EARZ Models |
Category | Receiver Hysteresis 100 mV |
Manufacturer Analog Devices Inc. | Data Rate 16Mbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP3078EEN-L | MaxLinear, Inc. | 1,001 | 1016-1051-5-ND | ¥3.66000 | Direct |
| SP3078EEN-L/TR | MaxLinear, Inc. | 10,507 | 1016-1785-1-ND | ¥3.66000 | Direct |
| SP3078EMN-L/TR | MaxLinear, Inc. | 2,574 | 1016-SP3078EMN-L/TRCT-ND | ¥3.66000 | Upgrade |
| ISL83078EIBZA | Renesas Electronics Corporation | 5,109 | ISL83078EIBZA-ND | ¥9.18000 | Similar |
| ISL83078EIBZA-T | Renesas Electronics Corporation | 4,287 | ISL83078EIBZA-TCT-ND | ¥9.18000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.38000 | ¥48.38 |
| 10 | ¥37.04100 | ¥370.41 |
| 98 | ¥31.11796 | ¥3,049.56 |
| 196 | ¥29.95087 | ¥5,870.37 |
| 294 | ¥29.36663 | ¥8,633.79 |
| 588 | ¥28.50940 | ¥16,763.53 |
| 1,078 | ¥27.88500 | ¥30,060.03 |
| 2,548 | ¥27.16304 | ¥69,211.43 |


