
SP3078EEN-L/TR | |
|---|---|
DigiKey Part Number | 1016-1785-2-ND - Tape & Reel (TR) 1016-1785-1-ND - Cut Tape (CT) 1016-1785-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3078EEN-L/TR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP3078EEN-L/TR Models |
Category | Receiver Hysteresis 15 mV |
Manufacturer MaxLinear, Inc. | Data Rate 16Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.69000 | ¥7.69 |
| 10 | ¥5.53300 | ¥55.33 |
| 25 | ¥4.98200 | ¥124.55 |
| 100 | ¥4.38060 | ¥438.06 |
| 250 | ¥4.09432 | ¥1,023.58 |
| 500 | ¥3.92146 | ¥1,960.73 |
| 1,000 | ¥3.79593 | ¥3,795.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.62888 | ¥9,072.20 |
| 5,000 | ¥3.53835 | ¥17,691.75 |
| 7,500 | ¥3.49300 | ¥26,197.50 |
| 12,500 | ¥3.44278 | ¥43,034.75 |
| 17,500 | ¥3.41341 | ¥59,734.67 |





