Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



NSR1020MW2T3G | |
|---|---|
DigiKey Part Number | NSR1020MW2T3GOSTR-ND - Tape & Reel (TR) NSR1020MW2T3GOSCT-ND - Cut Tape (CT) NSR1020MW2T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSR1020MW2T3G |
Description | DIODE SCHOTTKY 20V 1A SOD323 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | NSR1020MW2T3G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 40 µA @ 15 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 29pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 540 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1PS76SB10,115 | Nexperia USA Inc. | 0 | 1727-3561-1-ND | ¥1.74000 | Similar |
| 1PS76SB10,135 | Nexperia USA Inc. | 0 | 1727-1976-1-ND | ¥1.74000 | Similar |
| B0530WS-TP | MCC (Micro Commercial Components) | 32,998 | B0530WS-TPMSCT-ND | ¥2.23000 | Similar |
| BAS3010A03WE6327HTSA1 | Infineon Technologies | 0 | BAS3010A03WE6327HTSA1CT-ND | ¥4.55000 | Similar |
| BAS3010B03WE6327HTSA1 | Infineon Technologies | 0 | BAS3010B03WE6327HTSA1CT-ND | ¥5.71000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥1.61300 | ¥16.13 |
| 100 | ¥1.00730 | ¥100.73 |
| 500 | ¥0.74298 | ¥371.49 |
| 1,000 | ¥0.65730 | ¥657.30 |
| 2,000 | ¥0.58498 | ¥1,169.96 |
| 5,000 | ¥0.50657 | ¥2,532.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.42407 | ¥4,240.70 |
| 20,000 | ¥0.38622 | ¥7,724.40 |










