BAS3010B03WE6327HTSA1 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 33,326
Unit Price: ¥4.88000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥1.74000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥1.74000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ¥2.23000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ¥4.13000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ¥2.65000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥3.06000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥3.06000
Datasheet
Diode 30 V 1A Surface Mount PG-SOD323-3D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS3010B03WE6327HTSA1

DigiKey Part Number
BAS3010B03WE6327HTSA1TR-ND - Tape & Reel (TR)
BAS3010B03WE6327HTSA1CT-ND - Cut Tape (CT)
BAS3010B03WE6327HTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS3010B03WE6327HTSA1
Description
DIODE SCHOTTKY 30V 1A PGSOD3233D
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount PG-SOD323-3D
Datasheet
 Datasheet
EDA/CAD Models
BAS3010B03WE6327HTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
20 µA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
40pF @ 5V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
PG-SOD323-3D
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SS13HEonsemi33,326SS13HECT-ND¥4.88000Direct
1PS76SB10,115Nexperia USA Inc.01727-3561-1-ND¥1.74000Similar
1PS76SB10,135Nexperia USA Inc.01727-1976-1-ND¥1.74000Similar
B0530WS-TPMCC (Micro Commercial Components)0B0530WS-TPMSCT-ND¥2.23000Similar
BAT760-7Diodes Incorporated0BAT760DICT-ND¥4.13000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.88000¥4.88
10¥3.01900¥30.19
100¥1.92360¥192.36
500¥1.44824¥724.12
1,000¥1.29467¥1,294.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.09933¥3,297.99
6,000¥1.00088¥6,005.28
9,000¥0.95070¥8,556.30
15,000¥0.89430¥13,414.50
21,000¥0.86089¥18,078.69
30,000¥0.82841¥24,852.30
Manufacturers Standard Package