


S25FL064LABMFN010 | |
|---|---|
DigiKey Part Number | S25FL064LABMFN010-ND |
Manufacturer | |
Manufacturer Product Number | S25FL064LABMFN010 |
Description | IC FLASH 64MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI 108 MHz 8-SOIC |
Datasheet | Datasheet |
Category | Memory Organization 8M x 8 |
Mfr | Memory Interface SPI - Quad I/O, QPI |
Series | Clock Frequency 108 MHz |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 8-SOIC |
Technology FLASH - NOR | Base Product Number |
Memory Size |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.10000 | ¥17.10 |
| 10 | ¥16.01700 | ¥160.17 |
| 25 | ¥15.56000 | ¥389.00 |
| 50 | ¥15.21440 | ¥760.72 |
| 100 | ¥14.86710 | ¥1,486.71 |
| 280 | ¥14.35079 | ¥4,018.22 |
| 560 | ¥14.00448 | ¥7,842.51 |
| 1,120 | ¥13.66069 | ¥15,299.97 |
| 5,040 | ¥12.92880 | ¥65,161.15 |



