
SS13HE | |
|---|---|
DigiKey Part Number | SS13HETR-ND - Tape & Reel (TR) SS13HECT-ND - Cut Tape (CT) SS13HEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS13HE |
Description | DIODE SCHOTTKY 30V 1A SOD323HE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-323HE |
Datasheet | Datasheet |
EDA/CAD Models | SS13HE Models |
Category | Reverse Recovery Time (trr) 5.6 ns |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 55pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-323HE |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.88000 | ¥4.88 |
| 10 | ¥2.99400 | ¥29.94 |
| 100 | ¥1.90710 | ¥190.71 |
| 500 | ¥1.43518 | ¥717.59 |
| 1,000 | ¥1.28284 | ¥1,282.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.00836 | ¥3,025.08 |
| 6,000 | ¥0.91792 | ¥5,507.52 |







