70W AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
188 In Stock | 1 : ¥206.55000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 2.92 A | - | - | 70W | ITE (Commercial) | 3 kV | 87% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.12" L x 3.88" W x 1.61" H (130.0mm x 98.5mm x 41.0mm) | CB | 62368-1 | |||
212 In Stock | 1 : ¥303.75000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 1.46 A | - | - | 70W | ITE (Commercial) | 3 kV | 89% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.24" H (101.6mm x 50.8mm x 31.6mm) | CB Scheme, CE, EN, FCC, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 61000-3-2; 61000-3-3; 62368-1 | |||
353 In Stock | 1 : ¥404.95000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 5.84 A | - | - | 70W | ITE (Commercial) | 3 kV | 87% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.24" H (101.6mm x 50.8mm x 31.6mm) | CB Scheme, CE, EN, FCC, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 61000-3-2; 61000-3-3; 62368-1 | |||
1,271 In Stock | 1 : ¥149.41000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 5V | - | - | - | - | - | 14 A | - | - | 70W | Household Appliances, ITE (Commercial) | 4 kV | 86.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | - | |||
928 In Stock | 1 : ¥168.29000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 5V | - | - | - | - | - | 14 A | - | - | 70W | Household Appliances, Medical | 4 kV | 78% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.22" H (127.0mm x 76.2mm x 31.0mm) | CB, CE, cURus, TUV | - | |||
780 In Stock | 1 : ¥221.20000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 5V | - | - | - | - | - | 14 A | - | - | 70W | ITE (Commercial) | 3 kV | 78% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 6.26" L x 3.87" W x 1.65" H (159.0mm x 98.2mm x 42.0mm) | CB | 62368-1 | |||
120 In Stock | 1 : ¥229.04000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 36V | - | - | - | - | - | 1.94 A | - | - | 70W | Household Appliances, ITE (Commercial) | 3 kV | 90% | -30°C ~ 80°C (With Derating) | Universal Input | Chassis Mount | 3.20" L x 2.44" W x 1.58" H (81.3mm x 62.0mm x 40.0mm) | CE, cURus, FCC | 60335-1; 62368-1 | |||
55 In Stock | 1 : ¥115.18000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 5V | - | - | - | - | - | 14 A | - | - | 70W | Household Appliances, ITE (Commercial), Industrial | 4 kV | 86% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) | CE, TUV, UL | 62368-1 | |||
35 In Stock | 1 : ¥148.67000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 5V | - | - | - | - | - | 14 A | - | - | 70W | Household Appliances, ITE (Commercial) | 4 kV | 86% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) | CE, cURus | 60335-1; 62368-1 | |||
9 In Stock | 1 : ¥136.28000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 5V | - | - | - | - | - | 14 A | - | - | 70W | Household Appliances, ITE (Commercial), Industrial | 4 kV | 85% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable | Chassis Mount | 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) | CE, EN, UKCA, UL | 60335-1; 62368-1 | |||
99 In Stock | 1 : ¥206.55000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 5.83 A | - | - | 70W | ITE (Commercial) | 3 kV | 87% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.12" L x 3.88" W x 1.61" H (130.0mm x 98.5mm x 41.0mm) | CB | 62368-1 | |||
24 In Stock | 1 : ¥152.78000 Bulk | - | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 56V | - | - | - | - | - | 1.25 A | - | - | 70W | ITE (Commercial), Medical | 4 kV | 89% | -10°C ~ 50°C | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.5mm) | CB, CE, EAC, ETL, S-Mark, UkrSEPRO, VCCI | 60601-1-11; 60601-1-2; 60950-1; 62368-1 | ||
40 In Stock | 1 : ¥229.04000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 48V | - | - | - | - | - | 1.46 A | - | - | 70W | Household Appliances, ITE (Commercial) | 3 kV | 91% | -30°C ~ 80°C (With Derating) | Universal Input | Chassis Mount | 3.20" L x 2.44" W x 1.58" H (81.3mm x 62.0mm x 40.0mm) | CE, cURus, FCC | 60335-1; 62368-1 | |||
30 In Stock | 1 : ¥229.04000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 2.92 A | - | - | 70W | Household Appliances, ITE (Commercial) | 3 kV | 90% | -30°C ~ 80°C (With Derating) | Universal Input | Chassis Mount | 3.20" L x 2.44" W x 1.58" H (81.3mm x 62.0mm x 40.0mm) | CE, cURus, FCC | 60335-1; 62368-1 | |||
39 In Stock | 1 : ¥239.30000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 15V | - | - | - | - | - | 4.65 A | - | - | 70W | Household Appliances, ITE (Commercial) | 3 kV | 90% | -30°C ~ 80°C (With Derating) | Universal Input | Chassis Mount | 3.20" L x 2.44" W x 1.58" H (81.3mm x 62.0mm x 40.0mm) | CE, cURus, FCC | 60335-1; 62368-1 | |||
38 In Stock | 1 : ¥239.30000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 5.8 A | - | - | 70W | Household Appliances, ITE (Commercial) | 3 kV | 90% | -30°C ~ 80°C (With Derating) | Universal Input | Chassis Mount | 3.20" L x 2.44" W x 1.58" H (81.3mm x 62.0mm x 40.0mm) | CE, cURus, FCC | 60335-1; 62368-1 | |||
72 In Stock | 1 : ¥152.78000 Bulk | - | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 1.45 A | - | - | 70W | ITE (Commercial), Medical | 4 kV | 89% | -10°C ~ 50°C | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.5mm) | CB, CE, EAC, ETL, S-Mark, UkrSEPRO, VCCI | 60601-1-11; 60601-1-2; 60950-1; 62368-1 | ||
48 In Stock | 1 : ¥161.40000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 5V | - | - | - | - | - | 14 A | - | - | 70W | Household Appliances, ITE (Commercial) | 4 kV | 85% | -30°C ~ 70°C (With Derating) | - | Chassis Mount | 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) | CE, cURus | 60335-1; 62368-1 | |||
9 In Stock | 1 : ¥258.02000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 5.8 A | - | - | 70W | Household Appliances, ITE (Commercial) | 4.25 kV | 90% | -30°C ~ 80°C (With Derating) | Universal Input | Chassis Mount | 4.20" L x 2.17" W x 1.20" H (106.7mm x 55.1mm x 30.5mm) | CE, cURus, DEMKO, FCC, UKCA | 60335-1; 62368-1 | |||
0 In Stock | Obsolete | Bulk | Obsolete | Enclosed | 1 | 85 ~ 255 VAC | 15V | - | - | - | - | - | 4.5 A | - | - | 70W | ITE (Commercial) | 4 kV | 83% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, IP40, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 6.63" L x 1.54" W x 4.37" H (168.5mm x 38.7mm x 111.0mm) | CE, cURus, TUV | - | |||
0 In Stock Check Lead Time | 1 : ¥404.97000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 2.92 A | - | - | 70W | ITE (Commercial) | 3 kV | 89% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.24" H (101.6mm x 50.8mm x 31.6mm) | CB Scheme, CE, EN, FCC, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 61000-3-2; 61000-3-3; 62368-1 | |||
1 In Stock 280 Factory | 1 : ¥322.38000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 5V | - | - | - | - | - | 14 A | - | - | 70W | ITE (Commercial) | 3 kV | 87% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.05" H (127.0mm x 76.2mm x 26.6mm) | CB, CE, TUV, UR | - | |||
0 In Stock Check Lead Time | 1 : ¥206.55000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 5V | - | - | - | - | - | 10 A | - | - | 70W | ITE (Commercial) | 3 kV | 80% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.12" L x 3.88" W x 1.61" H (130.0mm x 98.5mm x 41.0mm) | CB | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥206.55000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | - | 4.67 A | - | - | 70W | ITE (Commercial) | 3 kV | 87% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.12" L x 3.88" W x 1.61" H (130.0mm x 98.5mm x 41.0mm) | CB | 62368-1 | |||
5 In Stock | 1 : ¥202.69000 Retail Package | Retail Package | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 5V | - | - | - | - | - | 14 A | - | - | 70W | Household Appliances, ITE (Commercial) | 4 kV | 86% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) | cURus, UL | 60335-1; 62368-1 |