LH1501-2R | ||
---|---|---|
DigiKey Part Number | LH1501-2R-ND | |
Manufacturer | ||
Manufacturer Product Number | LH1501-2R | |
Description | AC/DC CONVERTER 15V 70W | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 1 Output 15V 85 ~ 255 VAC Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 255 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 83% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, IP40, Remote On/Off, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.63" L x 1.54" W x 4.37" H (168.5mm x 38.7mm x 111.0mm) | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | - |