Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM70S120-CA

DigiKey Part Number
2034-CFM70S120-CA-ND
Manufacturer
Manufacturer Product Number
CFM70S120-CA
Description
AC/DC CONVERTER 12V 70W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
90%
Packaging
Box
Operating Temperature
-30°C ~ 80°C (With Derating)
Part Status
Active
Features
Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.20" L x 2.44" W x 1.58" H (81.3mm x 62.0mm x 40.0mm)
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Approval Agency
CE, cURus, FCC
Voltage - Output 1
12V
Standard Number
60335-1; 62368-1
Current - Output 1
5.8 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥242.23000¥242.23
5¥230.66600¥1,153.33
10¥225.87800¥2,258.78
40¥216.59325¥8,663.73
80¥212.09238¥16,967.39
120¥209.50317¥25,140.38
280¥204.19479¥57,174.54
Manufacturers Standard Package