CFM70S150-CA | ||
---|---|---|
DigiKey Part Number | 2034-CFM70S150-CA-ND | |
Manufacturer | ||
Manufacturer Product Number | CFM70S150-CA | |
Description | AC/DC CONVERTER 15V 70W | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 1 Output 15V 90 ~ 264 VAC, 120 ~ 370 VDC Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4.65 A | |
Power (Watts) | 70W | |
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 90% | |
Operating Temperature | -30°C ~ 80°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.20" L x 2.44" W x 1.58" H (81.3mm x 62.0mm x 40.0mm) | |
Approval Agency | CE, cURus, FCC | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥239.30000 | ¥239.30 |
5 | ¥232.22600 | ¥1,161.13 |
10 | ¥225.19900 | ¥2,251.99 |
25 | ¥218.15840 | ¥5,453.96 |
50 | ¥211.12140 | ¥10,556.07 |
100 | ¥204.08440 | ¥20,408.44 |
250 | ¥197.04668 | ¥49,261.67 |