CFM70S480-CA | ||
---|---|---|
DigiKey Part Number | 2034-CFM70S480-CA-ND | |
Manufacturer | ||
Manufacturer Product Number | CFM70S480-CA | |
Description | AC/DC CONVERTER 48V 70W | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC, 120 ~ 370 VDC Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.46 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 91% | |
Operating Temperature | -30°C ~ 80°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.20" L x 2.44" W x 1.58" H (81.3mm x 62.0mm x 40.0mm) | |
Approval Agency | CE, cURus, FCC | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥229.04000 | ¥229.04 |
5 | ¥222.34200 | ¥1,111.71 |
10 | ¥215.59400 | ¥2,155.94 |
25 | ¥208.85880 | ¥5,221.47 |
50 | ¥202.12240 | ¥10,106.12 |
100 | ¥195.38490 | ¥19,538.49 |
250 | ¥188.64752 | ¥47,161.88 |