
CFM70S360-CA | |
|---|---|
DigiKey Part Number | 2034-CFM70S360-CA-ND |
Manufacturer | |
Manufacturer Product Number | CFM70S360-CA |
Description | AC/DC CONVERTER 36V 70W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 90% |
Packaging Box | Operating Temperature -30°C ~ 80°C (With Derating) |
Part Status Active | Features Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.20" L x 2.44" W x 1.58" H (81.3mm x 62.0mm x 40.0mm) |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CE, cURus, FCC |
Voltage - Output 1 36V | Standard Number 60335-1; 62368-1 |
Current - Output 1 1.94 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥232.14000 | ¥232.14 |
| 5 | ¥221.07400 | ¥1,105.37 |
| 10 | ¥216.48400 | ¥2,164.84 |
| 40 | ¥207.58300 | ¥8,303.32 |
| 80 | ¥203.26925 | ¥16,261.54 |
| 120 | ¥200.78858 | ¥24,094.63 |
| 280 | ¥195.70032 | ¥54,796.09 |



