
YC124-JR-0710KL | |
|---|---|
DigiKey Part Number | YC124J-10KTR-ND - Tape & Reel (TR) YC124J-10KCT-ND - Cut Tape (CT) YC124J-10KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC124-JR-0710KL |
Description | RES ARRAY 4 RES 10K OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC124-JR-0710KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.26500 | ¥2.65 |
| 25 | ¥0.22160 | ¥5.54 |
| 50 | ¥0.19360 | ¥9.68 |
| 100 | ¥0.16950 | ¥16.95 |
| 250 | ¥0.14388 | ¥35.97 |
| 500 | ¥0.12734 | ¥63.67 |
| 1,000 | ¥0.11337 | ¥113.37 |
| 5,000 | ¥0.08850 | ¥442.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.08034 | ¥803.40 |
| 20,000 | ¥0.07341 | ¥1,468.20 |
| 30,000 | ¥0.06984 | ¥2,095.20 |
| 50,000 | ¥0.06581 | ¥3,290.50 |
| 70,000 | ¥0.06341 | ¥4,438.70 |
| 100,000 | ¥0.06106 | ¥6,106.00 |
| 120,000 | ¥0.05993 | ¥7,191.60 |
| 240,000 | ¥0.05607 | ¥13,456.80 |
| 250,000 | ¥0.05586 | ¥13,965.00 |










