SMD1206 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMD1206B025TF

DigiKey Part Number
13-SMD1206B025TFTR-ND - Tape & Reel (TR)
13-SMD1206B025TFCT-ND - Cut Tape (CT)
13-SMD1206B025TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMD1206B025TF
Description
PTC RESET FUSE 16V 250MA 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 250 mA Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
250 mA
Current - Trip (It)
500 mA
Current - Max
100 A
Time to Trip
80 ms
Resistance - Initial (Ri) (Min)
550 mOhms
Resistance - Post Trip (R1) (Max)
2.3 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave
Size / Dimension
0.126" L x 0.065" W (3.20mm x 1.65mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Approval Agency
cUL, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,771
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.91000¥0.91
5¥0.76000¥3.80
10¥0.69500¥6.95
50¥0.57560¥28.78
100¥0.53170¥53.17
250¥0.47796¥119.49
500¥0.44110¥220.55
1,000¥0.40694¥406.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.34610¥1,384.40
8,000¥0.31904¥2,552.32
12,000¥0.30412¥3,649.44
20,000¥0.28624¥5,724.80
28,000¥0.27500¥7,700.00
40,000¥0.26351¥10,540.40
100,000¥0.26188¥26,188.00
Manufacturers Standard Package