
SMD1206B050TF/15 | |
|---|---|
DigiKey Part Number | 13-SMD1206B050TF/15TR-ND - Tape & Reel (TR) 13-SMD1206B050TF/15CT-ND - Cut Tape (CT) 13-SMD1206B050TF/15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD1206B050TF/15 |
Description | PTC RESET FUSE 15V 500MA 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 500 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 15V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 100 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 150 mOhms | |
Resistance - Post Trip (R1) (Max) | 750 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.91000 | ¥0.91 |
| 5 | ¥0.74400 | ¥3.72 |
| 10 | ¥0.69500 | ¥6.95 |
| 50 | ¥0.57220 | ¥28.61 |
| 100 | ¥0.52840 | ¥52.84 |
| 250 | ¥0.47500 | ¥118.75 |
| 500 | ¥0.43844 | ¥219.22 |
| 1,000 | ¥0.40446 | ¥404.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.35583 | ¥1,067.49 |
| 6,000 | ¥0.32805 | ¥1,968.30 |
| 9,000 | ¥0.31275 | ¥2,814.75 |
| 15,000 | ¥0.29442 | ¥4,416.30 |
| 21,000 | ¥0.28289 | ¥5,940.69 |
| 30,000 | ¥0.27112 | ¥8,133.60 |
| 75,000 | ¥0.26016 | ¥19,512.00 |









