1.5SMC36CA-AT/13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: ¥1.36975
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: ¥1.57732
Datasheet
5.0SMDJ90CA/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ90CA/TR13
DO-214AB

1.5SMC36CA-AT/13

DigiKey Part Number
13-1.5SMC36CA-AT/13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC36CA-AT/13
Description
TVS DIODE 30.8VWM DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
49.9V Clamp 30.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30.8V
Voltage - Breakdown (Min)
34.2V
Voltage - Clamping (Max) @ Ipp
49.9V
Current - Peak Pulse (10/1000µs)
30.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.36975¥4,109.25
6,000¥1.25364¥7,521.84
9,000¥1.19448¥10,750.32
15,000¥1.12799¥16,919.85
21,000¥1.08861¥22,860.81
30,000¥1.05035¥31,510.50
75,000¥1.03089¥77,316.75
Manufacturers Standard Package