Direct



1.5SMC36CA-AT/7 | |
|---|---|
DigiKey Part Number | 13-1.5SMC36CA-AT/7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC36CA-AT/7 |
Description | TVS DIODE 30.8VWM DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 30.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 30.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥1.57732 | ¥788.66 |
| 1,000 | ¥1.43235 | ¥1,432.35 |
| 1,500 | ¥1.35768 | ¥2,036.52 |
| 2,500 | ¥1.27316 | ¥3,182.90 |
| 3,500 | ¥1.22275 | ¥4,279.62 |
| 5,000 | ¥1.17353 | ¥5,867.65 |
| 12,500 | ¥1.06474 | ¥13,309.25 |
| 25,000 | ¥1.03089 | ¥25,772.25 |


