9774025243R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9774025243R
9774070243R
9774070243R

9774070243R

DigiKey Part Number
732-7107-2-ND - Tape & Reel (TR)
732-7107-1-ND - Cut Tape (CT)
732-7107-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9774070243R
Description
ROUND STANDOFF M2X0.4 STEEL 7MM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded M2x0.4 Steel 0.276" (7.00mm)
Datasheet
 Datasheet
EDA/CAD Models
9774070243R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
-
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.171" (4.35mm)
Between Board Height
0.276" (7.00mm)
Length - Overall
0.331" (8.40mm)
Features
Surface Mount
Material
Plating
Tin
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,021
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.71000¥8.71
10¥8.44500¥84.45
50¥7.31480¥365.74
100¥6.79730¥679.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥6.11758¥2,447.03
800¥4.91425¥3,931.40
Manufacturers Standard Package