97740xx943R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
97740xx943R
97740xx943R_View2

9774020943R

DigiKey Part Number
732-10936-2-ND - Tape & Reel (TR)
732-10936-1-ND - Cut Tape (CT)
732-10936-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9774020943R
Description
ROUND SPACER STEEL 2MM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Steel 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
9774020943R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.089" (2.25mm)
Diameter - Outside
0.171" (4.35mm)
Between Board Height
0.079" (2.00mm)
Length - Overall
0.134" (3.40mm)
Features
Surface Mount
Material
Plating
Tin
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,214
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.16000¥7.16
10¥6.69400¥66.94
50¥6.21940¥310.97
100¥5.50340¥550.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,050¥4.30093¥4,515.98
Manufacturers Standard Package