


760308101214 | |
|---|---|
DigiKey Part Number | 732-8240-ND |
Manufacturer | |
Manufacturer Product Number | 760308101214 |
Description | RX 1 COIL 3 LAYER 26UH 1.1A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 Coil, 3 Layer 26µH Wireless Charging Coil Receiver 520mOhm Max |
Datasheet | Datasheet |
EDA/CAD Models | 760308101214 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Receiver | |
Type | 1 Coil, 3 Layer | |
Inductance | 26µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 520mOhm Max | |
Q @ Freq | 25 @ 125kHz | |
Current Rating (Amps) | 1.1A | |
Current - Saturation (Isat) | 2A | |
Frequency - Self Resonant | 11MHz | |
Operating Temperature | -20°C ~ 105°C | |
Size / Dimension | 0.75" Dia x 0.03" H (19.0mm x 0.8mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.37000 | ¥59.37 |
| 10 | ¥55.00000 | ¥550.00 |
| 48 | ¥50.01479 | ¥2,400.71 |
| 96 | ¥45.47344 | ¥4,365.45 |
| 192 | ¥41.30594 | ¥7,930.74 |











