750311692 | |
---|---|
DigiKey Part Number | 732-2621-2-ND - Tape & Reel (TR) 732-2621-1-ND - Cut Tape (CT) 732-2621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750311692 |
Description | XFMR FLYBACK DC/DC CONV 80UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750311692 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT3573, LT3574, LT3575, LT3748 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 8 ~ 15V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 80µH @ 100kHz | |
Frequency | 200kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.420" (10.67mm) | |
Footprint | 0.385" L x 0.360" W (9.78mm x 9.14mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.98000 | ¥43.98 |
10 | ¥35.63200 | ¥356.32 |
25 | ¥28.80720 | ¥720.18 |
50 | ¥26.98940 | ¥1,349.47 |
100 | ¥25.77630 | ¥2,577.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
350 | ¥25.01780 | ¥8,756.23 |
700 | ¥24.25979 | ¥16,981.85 |
1,050 | ¥23.50168 | ¥24,676.76 |