


LTC6090IS8E-5#PBF | |
|---|---|
DigiKey Part Number | 505-LTC6090IS8E-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6090IS8E-5#PBF |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6090IS8E-5#PBF Models |
Category | Voltage - Input Offset 330 µV |
Mfr | Current - Supply 2.8mA |
Packaging Tube | Current - Output / Channel 90 mA |
Part Status Active | Voltage - Supply Span (Min) 9.5 V |
Amplifier Type | Voltage - Supply Span (Max) 140 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 37V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Gain Bandwidth Product 24 MHz | Supplier Device Package 8-SOIC-EP |
Current - Input Bias 3 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥101.47000 | ¥101.47 |
| 10 | ¥79.65700 | ¥796.57 |
| 25 | ¥74.19840 | ¥1,854.96 |
| 100 | ¥68.19600 | ¥6,819.60 |
| 300 | ¥64.84833 | ¥19,454.50 |
| 500 | ¥63.61066 | ¥31,805.33 |
| 1,000 | ¥62.19136 | ¥62,191.36 |



