LT3512IMS#PBF | ||
---|---|---|
DigiKey Part Number | LT3512IMS#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT3512IMS#PBF | |
Description | IC REG FLYBACK 420MA 16MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Flyback Switching Regulator IC Positive or Negative, Isolation Capable 1 Output 420mA 16-TFSOP (0.118", 3.00mm Width), 12 Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | LT3512IMS#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive or Negative, Isolation Capable | |
Topology | ||
Output Type | - | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 100V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 40kHz ~ 650kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.93000 | ¥81.93 |
10 | ¥73.98300 | ¥739.83 |
37 | ¥70.54054 | ¥2,610.00 |
111 | ¥61.24910 | ¥6,798.65 |
259 | ¥58.49618 | ¥15,150.51 |
518 | ¥53.33477 | ¥27,627.41 |
1,036 | ¥46.45278 | ¥48,125.08 |