RF Amplifier IC 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD605ARZ-R7

DigiKey Part Number
AD605ARZ-R7TR-ND - Tape & Reel (TR)
AD605ARZ-R7CT-ND - Cut Tape (CT)
AD605ARZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD605ARZ-R7
Description
IC RF AMP 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD605ARZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise Figure
12dB
Manufacturer
Analog Devices Inc.
Voltage - Supply
4.5V ~ 5.5V
Series
Current - Supply
23mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-SOIC (0.154", 3.90mm Width)
P1dB
15dBm
Supplier Device Package
16-SOIC
Gain
34dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 896
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥299.70000¥299.70
10¥243.43600¥2,434.36
25¥229.38640¥5,734.66
100¥221.04960¥22,104.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥198.50398¥198,503.98
Manufacturers Standard Package