LTC6090HFE-5#PBF | |
---|---|
DigiKey Part Number | 505-LTC6090HFE-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6090HFE-5#PBF |
Description | IC OPAMP GP 1 CIRCUIT 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6090HFE-5#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 37V/µs | |
Gain Bandwidth Product | 24 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 330 µV | |
Current - Supply | 2.8mA | |
Current - Output / Channel | 90 mA | |
Voltage - Supply Span (Min) | 9.5 V | |
Voltage - Supply Span (Max) | 140 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.30000 | ¥96.30 |
10 | ¥88.50200 | ¥885.02 |
95 | ¥74.74274 | ¥7,100.56 |
285 | ¥71.07477 | ¥20,256.31 |
570 | ¥66.48919 | ¥37,898.84 |
1,045 | ¥60.98665 | ¥63,731.05 |