


LTC6090HS8E#TRPBF | |
|---|---|
DigiKey Part Number | LTC6090HS8E#TRPBFTR-ND - Tape & Reel (TR) LTC6090HS8E#TRPBFCT-ND - Cut Tape (CT) LTC6090HS8E#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6090HS8E#TRPBF |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6090HS8E#TRPBF Models |
Category | Voltage - Input Offset 330 µV |
Mfr | Current - Supply 2.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 9.5 V |
Part Status Active | Voltage - Supply Span (Max) 140 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Slew Rate 21V/µs | Supplier Device Package 8-SOIC-EP |
Gain Bandwidth Product 12 MHz | Base Product Number |
Current - Input Bias 3 pA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥110.98000 | ¥110.98 |
| 10 | ¥87.33100 | ¥873.31 |
| 25 | ¥81.42640 | ¥2,035.66 |
| 100 | ¥74.93530 | ¥7,493.53 |
| 250 | ¥74.65324 | ¥18,663.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥66.82296 | ¥167,057.40 |





