74466240007 | ||
---|---|---|
DigiKey Part Number | 732-4598-ND | |
Manufacturer | ||
Manufacturer Product Number | 74466240007 | |
Description | CMC 700UH 4A 2LN TH | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 700 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 4A DCR 27mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | 74466240007 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 700 µH @ 10 kHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 27mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.709" L x 0.709" W (18.00mm x 18.00mm) | |
Height (Max) | 0.512" (13.00mm) | |
Package / Case | Horizontal, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.34000 | ¥41.34 |
10 | ¥40.50000 | ¥405.00 |
50 | ¥37.38500 | ¥1,869.25 |
100 | ¥35.86940 | ¥3,586.94 |
250 | ¥31.91196 | ¥7,977.99 |
720 | ¥30.39644 | ¥21,885.44 |