RN112-4-02-0M7 | ||
---|---|---|
DigiKey Part Number | 817-2100-ND | |
Manufacturer | ||
Manufacturer Product Number | RN112-4-02-0M7 | |
Description | CMC 700UH 4A 2LN TH | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 700 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 4A DCR 24mOhm (Typ) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 700 µH @ 10 kHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 24mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.697" L x 0.673" W (17.70mm x 17.10mm) | |
Height (Max) | 0.508" (12.90mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.08000 | ¥22.08 |
10 | ¥18.76700 | ¥187.67 |
25 | ¥17.29480 | ¥432.37 |
50 | ¥15.45480 | ¥772.74 |
100 | ¥12.87900 | ¥1,287.90 |
250 | ¥12.51108 | ¥3,127.77 |
500 | ¥11.77512 | ¥5,887.56 |
1,000 | ¥11.03918 | ¥11,039.18 |
2,500 | ¥10.67120 | ¥26,678.00 |