236-403 | ||
---|---|---|
DigiKey Part Number | 2946-236-403-ND | |
Manufacturer | ||
Manufacturer Product Number | 236-403 | |
Description | PCB TERMINAL BLOCK; 2.5 MM; PIN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 12-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | - | |
Color | Gray | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.48000 | ¥23.48 |
10 | ¥17.79000 | ¥177.90 |
25 | ¥16.48760 | ¥412.19 |
50 | ¥14.82280 | ¥741.14 |
100 | ¥14.46160 | ¥1,446.16 |
250 | ¥12.65420 | ¥3,163.55 |
500 | ¥11.56960 | ¥5,784.80 |
1,000 | ¥10.48490 | ¥10,484.90 |
5,000 | ¥9.21947 | ¥46,097.35 |