



236-402 | |
|---|---|
DigiKey Part Number | 2946-236-402-ND |
Manufacturer | |
Manufacturer Product Number | 236-402 |
Description | PCB TERMINAL BLOCK; 2.5 MM; PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 236-402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 12-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | - | |
Color | Gray | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.42000 | ¥21.42 |
| 10 | ¥15.31500 | ¥153.15 |
| 25 | ¥13.36360 | ¥334.09 |
| 50 | ¥12.11800 | ¥605.90 |
| 100 | ¥11.07450 | ¥1,107.45 |
| 250 | ¥9.97760 | ¥2,494.40 |
| 500 | ¥9.33308 | ¥4,666.54 |
| 1,000 | ¥8.82161 | ¥8,821.61 |
| 5,000 | ¥8.02129 | ¥40,106.45 |









