
1590B2LG | |
|---|---|
DigiKey Part Number | 164-1590B2LG-ND |
Manufacturer | |
Manufacturer Product Number | 1590B2LG |
Description | ENCLOSURE ALUM 4.43"L X 2.38"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Aluminum Green Cover Included 4.425" L x 2.382" W (112.40mm x 60.50mm) X 1.480" (37.59mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590B2LG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 4.425" L x 2.382" W (112.40mm x 60.50mm) | |
Height | 1.480" (37.59mm) | |
Area (L x W) | 10.5in² (68cm²) | |
Design | Cover Included | |
Material | ||
Color | Green | |
Thickness | 0.079" (2.00mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥116.43000 | ¥116.43 |










