74269244182
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
74269244182
WEbinar Powered by Digi-Key: EMI 101

74269244182

DigiKey Part Number
732-74269244182TR-ND - Tape & Reel (TR)
732-74269244182CT-ND - Cut Tape (CT)
732-74269244182DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74269244182
Description
FERRITE BEAD 1.8 KOHM 0402 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.8 kOhms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 210mA 2.1Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
1
Impedance @ Frequency
1.8 kOhms @ 100 MHz
Current Rating (Max)
210mA
DC Resistance (DCR) (Max)
2.1Ohm
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79,167
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.01000¥1.01
50¥1.00520¥50.26
100¥0.97150¥97.15
500¥0.92926¥464.63
1,000¥0.88701¥887.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.79831¥7,983.10
20,000¥0.69187¥13,837.40
Manufacturers Standard Package