
BLM15HD182SH1D | |
|---|---|
DigiKey Part Number | 490-17706-2-ND - Tape & Reel (TR) 490-17706-1-ND - Cut Tape (CT) 490-17706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15HD182SH1D |
Description | FERRITE BEAD 1.8 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 2.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15HD182SH1D Models |
Category | DC Resistance (DCR) (Max) 2.2Ohm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Impedance @ Frequency 1.8 kOhms @ 100 MHz | Base Product Number |
Current Rating (Max) 200mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BLM15HD182SZ1D | Murata Electronics | 64,375 | 490-17662-1-ND | ¥10.44000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.67000 | ¥1.67 |
| 10 | ¥1.17200 | ¥11.72 |
| 25 | ¥1.01840 | ¥25.46 |
| 50 | ¥0.91280 | ¥45.64 |
| 100 | ¥0.81590 | ¥81.59 |
| 250 | ¥0.69888 | ¥174.72 |
| 500 | ¥0.61850 | ¥309.25 |
| 1,000 | ¥0.54388 | ¥543.88 |
| 5,000 | ¥0.45699 | ¥2,284.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.37335 | ¥3,733.50 |









